T1137NLT | |
---|---|
DigiKey Part Number | 553-2171-2-ND - Tape & Reel (TR) 553-2171-1-ND - Cut Tape (CT) 553-2171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1137NLT |
Description | XFRMR 1CT:2.42CT/1CT:2.42CT SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2.42CT, 1CT:2.42CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | T1137NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1.2mH, 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2.42CT, 1CT:2.42CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.505" L x 0.280" W (12.83mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.33000 | ¥47.33 |
10 | ¥35.95100 | ¥359.51 |
25 | ¥35.00280 | ¥875.07 |
50 | ¥32.16480 | ¥1,608.24 |
100 | ¥30.27160 | ¥3,027.16 |
250 | ¥29.32608 | ¥7,331.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥20.36342 | ¥12,218.05 |