PH9384.034NLT | |
---|---|
DigiKey Part Number | 553-3974-2-ND - Tape & Reel (TR) 553-3974-1-ND - Cut Tape (CT) 553-3974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9384.034NLT |
Description | XFMR GATE-DR 3T:4CT SMT NPB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9384.034NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.362" W (12.50mm x 9.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.26000 | ¥24.26 |
10 | ¥19.42000 | ¥194.20 |
25 | ¥15.77960 | ¥394.49 |
50 | ¥15.37680 | ¥768.84 |
100 | ¥14.97120 | ¥1,497.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥14.56670 | ¥5,826.68 |
800 | ¥14.44528 | ¥11,556.22 |
1,200 | ¥12.78629 | ¥15,343.55 |