PESD15VS2UT,215 | |
---|---|
DigiKey Part Number | 1727-3815-2-ND - Tape & Reel (TR) 1727-3815-1-ND - Cut Tape (CT) 1727-3815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD15VS2UT,215 |
Description | TVS DIODE 15VWM 40VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD15VS2UT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17.6V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 32pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20270 | ¥120.27 |
500 | ¥0.98124 | ¥490.62 |
1,000 | ¥0.72796 | ¥727.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60405 | ¥1,812.15 |
6,000 | ¥0.57752 | ¥3,465.12 |
9,000 | ¥0.49948 | ¥4,495.32 |
30,000 | ¥0.49011 | ¥14,703.30 |
75,000 | ¥0.40582 | ¥30,436.50 |
150,000 | ¥0.39958 | ¥59,937.00 |