PH9185.013NL | |
---|---|
DigiKey Part Number | 553-2687-ND |
Manufacturer | |
Manufacturer Product Number | PH9185.013NL |
Description | TRANSFORMER 200UH 1:3 SMD |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Weight | 0.09 oz (2.60 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥22.87775 | ¥1,830.22 |
240 | ¥22.20471 | ¥5,329.13 |
560 | ¥21.53179 | ¥12,057.80 |
2,000 | ¥20.85887 | ¥41,717.74 |