PNE20020AER-QX | |
---|---|
DigiKey Part Number | 1727-PNE20020AER-QXTR-ND - Tape & Reel (TR) 1727-PNE20020AER-QXCT-ND - Cut Tape (CT) 1727-PNE20020AER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20020AER-QX |
Description | HYPERFAST/ULTRAFAST RECOVERY REC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 21pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.41450 | ¥141.45 |
500 | ¥1.30996 | ¥654.98 |
1,000 | ¥0.89085 | ¥890.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81718 | ¥2,451.54 |
6,000 | ¥0.78324 | ¥4,699.44 |
9,000 | ¥0.70491 | ¥6,344.19 |
30,000 | ¥0.69447 | ¥20,834.10 |
75,000 | ¥0.66602 | ¥49,951.50 |