PG0085NLKIT | |
---|---|
DigiKey Part Number | 553-3530-ND |
Manufacturer | |
Manufacturer Product Number | PG0085NLKIT |
Description | KIT FIXED IND PG0085 SERIES |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 45 Pieces (15 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | 45 Pieces (15 Values - 3 Each) | |
Inductance Range | 1µH ~ 220µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | Drum Core | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.63000 | ¥68.63 |
10 | ¥59.61100 | ¥596.11 |