PCAXV-KIT | |
---|---|
DigiKey Part Number | 283-PCA IND KIT-ND |
Manufacturer | |
Manufacturer Product Number | PCAXV-KIT |
Description | KIT POWER OVER COAX INDUCTORS |
Customer Reference | |
Detailed Description | Fixed Kit 35 Pieces (7 Values - 5 Each) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 35 Pieces (7 Values - 5 Each) | |
Inductance Range | 2.2µH ~ 47µH | |
Mounting Type | Surface Mount | |
Packages Included | 1210 (3225 Metric) | |
Features | - | |
Shielding | Unshielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.23000 | ¥112.23 |
10 | ¥97.41800 | ¥974.18 |