PE-65968NLT | |
---|---|
DigiKey Part Number | 553-PE-65968NLTTR-ND - Tape & Reel (TR) 553-PE-65968NLTCT-ND - Cut Tape (CT) 553-PE-65968NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-65968NLT |
Description | XFRMR T3/DS3/E3/STS-1 1:2CT SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19µH T3/E3 (Single) Pulse Transformer 1:2CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PE-65968NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | T3/E3 (Single) | |
Inductance | 19µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.275" W (7.62mm x 7.00mm) | |
Height - Seated (Max) | 0.245" (6.23mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.14 oz (3.99 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.90000 | ¥58.90 |
10 | ¥44.78200 | ¥447.82 |
25 | ¥43.60440 | ¥1,090.11 |
50 | ¥40.06840 | ¥2,003.42 |
100 | ¥37.71130 | ¥3,771.13 |
250 | ¥36.53272 | ¥9,133.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.35414 | ¥17,677.07 |
1,000 | ¥34.17564 | ¥34,175.64 |