PE-65968NL | |
---|---|
DigiKey Part Number | 553-1442-ND |
Manufacturer | |
Manufacturer Product Number | PE-65968NL |
Description | TRANSFORMER TELECOM SINGLE T3/E4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19µH T3/E3 (Single) Pulse Transformer 1:2CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PE-65968NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T3/E3 (Single) | |
Inductance | 19µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.275" W (7.62mm x 7.00mm) | |
Height - Seated (Max) | 0.245" (6.23mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.14 oz (3.99 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.90000 | ¥58.90 |
10 | ¥44.78200 | ¥447.82 |
25 | ¥43.60440 | ¥1,090.11 |
70 | ¥40.06786 | ¥2,804.75 |
140 | ¥37.71121 | ¥5,279.57 |
280 | ¥36.53257 | ¥10,229.12 |
560 | ¥35.35411 | ¥19,798.30 |
1,050 | ¥34.17567 | ¥35,884.45 |