PA5141.305NLT | |
---|---|
DigiKey Part Number | 553-PA5141.305NLTTR-ND - Tape & Reel (TR) 553-PA5141.305NLTCT-ND - Cut Tape (CT) 553-PA5141.305NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5141.305NLT |
Description | CMC 26A 2LN 1.05K OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.05 kOhms @ 2.82 MHz 26A DCR 2.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA5141.305NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.05 kOhms @ 2.82 MHz | |
Current Rating (Max) | 26A | |
DC Resistance (DCR) (Max) | 2.1mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.957" L x 0.925" W (24.30mm x 23.50mm) | |
Height (Max) | 0.894" (22.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.71000 | ¥31.71 |
10 | ¥25.66500 | ¥256.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
45 | ¥22.31467 | ¥1,004.16 |