PA4341.103NLT | |
---|---|
DigiKey Part Number | 553-2993-2-ND - Tape & Reel (TR) 553-2993-1-ND - Cut Tape (CT) 553-2993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.103NLT |
Description | FIXED IND 10UH 3.5A 85 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 3.5 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.103NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.09480 | ¥152.37 |
50 | ¥5.72880 | ¥286.44 |
100 | ¥4.75350 | ¥475.35 |
250 | ¥4.38796 | ¥1,096.99 |
500 | ¥4.14430 | ¥2,072.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.77864 | ¥3,778.64 |
3,000 | ¥3.65673 | ¥10,970.19 |
5,000 | ¥3.53485 | ¥17,674.25 |
10,000 | ¥3.41295 | ¥34,129.50 |
25,000 | ¥3.24230 | ¥81,057.50 |