PA4335.102NLT | |
---|---|
DigiKey Part Number | 553-3313-2-ND - Tape & Reel (TR) 553-3313-1-ND - Cut Tape (CT) 553-3313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4335.102NLT |
Description | FIXED IND 1UH 3A 54 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4335.102NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 52MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.106" L x 0.087" W (2.70mm x 2.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.53700 | ¥25.37 |
25 | ¥2.32520 | ¥58.13 |
50 | ¥2.11160 | ¥105.58 |
100 | ¥1.88000 | ¥188.00 |
250 | ¥1.77432 | ¥443.58 |
500 | ¥1.52094 | ¥760.47 |
1,000 | ¥1.35191 | ¥1,351.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.35191 | ¥2,703.82 |
4,000 | ¥1.30967 | ¥5,238.68 |
6,000 | ¥1.26742 | ¥7,604.52 |
10,000 | ¥1.22517 | ¥12,251.70 |
50,000 | ¥1.12378 | ¥56,189.00 |