PA4334.272NLT | |
---|---|
DigiKey Part Number | 553-3506-2-ND - Tape & Reel (TR) 553-3506-1-ND - Cut Tape (CT) 553-3506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4334.272NLT |
Description | FIXED IND 2.7UH 1.48A 110MOHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 1.48 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4334.272NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 54MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.24640 | ¥56.16 |
50 | ¥2.05900 | ¥102.95 |
100 | ¥1.81600 | ¥181.60 |
250 | ¥1.75952 | ¥439.88 |
500 | ¥1.57234 | ¥786.17 |
1,000 | ¥1.27293 | ¥1,272.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.27289 | ¥2,545.78 |
4,000 | ¥1.19802 | ¥4,792.08 |
6,000 | ¥1.16058 | ¥6,963.48 |
10,000 | ¥1.12313 | ¥11,231.30 |
50,000 | ¥1.04826 | ¥52,413.00 |