PA2431NL | |
---|---|
DigiKey Part Number | PA2431NL-ND |
Manufacturer | |
Manufacturer Product Number | PA2431NL |
Description | PULSE XFMR 429.3UH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 429.3µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 429.3µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.551" L x 0.516" W (14.00mm x 13.11mm) | |
Height - Seated (Max) | 0.485" (12.32mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.13000 | ¥46.13 |
10 | ¥35.06800 | ¥350.68 |
25 | ¥34.14880 | ¥853.72 |
60 | ¥31.37967 | ¥1,882.78 |
120 | ¥29.53342 | ¥3,544.01 |
240 | ¥28.61058 | ¥6,866.54 |
480 | ¥27.68765 | ¥13,290.07 |
960 | ¥26.76468 | ¥25,694.09 |