DRQ127-101-R | |
---|---|
DigiKey Part Number | 513-1314-2-ND - Tape & Reel (TR) 513-1314-1-ND - Cut Tape (CT) 513-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-101-R |
Description | INDUCT ARRAY 2 COIL 99.31UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 397.2 µH Inductance - Connected in Series 99.31 µH Inductance - Connected in Parallel 163mOhm DC Resistance (DCR) - Parallel 1.96 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-101-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 99.31 µH | |
Inductance - Connected In Series | 397.2 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.96 A | |
Current Rating - Series | 980 mA | |
Current Saturation - Parallel | 3.64 A | |
Current Saturation - Series | 1.82 A | |
DC Resistance (DCR) - Parallel | 163mOhm | |
DC Resistance (DCR) - Series | 653mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥11.76500 | ¥117.65 |
25 | ¥10.84040 | ¥271.01 |
50 | ¥9.68600 | ¥484.30 |
100 | ¥8.07190 | ¥807.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥7.84083 | ¥2,744.29 |
700 | ¥7.37967 | ¥5,165.77 |
1,050 | ¥6.91844 | ¥7,264.36 |
2,450 | ¥6.68778 | ¥16,385.06 |
8,750 | ¥6.45718 | ¥56,500.33 |