PA2007NLT | |
---|---|
DigiKey Part Number | 553-1996-2-ND - Tape & Reel (TR) 553-1996-1-ND - Cut Tape (CT) 553-1996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2007NLT |
Description | PULSE XFMR 1:1 1.49MH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.49mH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA2007NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1.49mH | |
ET (Volt-Time) | 53VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.355" L x 0.340" W (9.02mm x 8.64mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Operating Temperature | -40°C ~ 130°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.86000 | ¥24.86 |
10 | ¥19.85800 | ¥198.58 |
25 | ¥16.13640 | ¥403.41 |
50 | ¥15.72140 | ¥786.07 |
100 | ¥15.30810 | ¥1,530.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥14.89403 | ¥5,957.61 |
800 | ¥14.76991 | ¥11,815.93 |
1,200 | ¥13.07360 | ¥15,688.32 |