PA2007NL | |
---|---|
DigiKey Part Number | 553-2926-5-ND |
Manufacturer | |
Manufacturer Product Number | PA2007NL |
Description | PULSE XFMR 1:1 1.49MH |
Customer Reference | |
Detailed Description | 1.49mH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1.49mH | |
ET (Volt-Time) | 53VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.355" L x 0.340" W (9.02mm x 8.64mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Operating Temperature | -40°C ~ 130°C |