RSCVS1043R6G08012T | |
---|---|
DigiKey Part Number | 604-RSCVS1043R6G08012TTR-ND - Tape & Reel (TR) 604-RSCVS1043R6G08012TCT-ND - Cut Tape (CT) 604-RSCVS1043R6G08012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSCVS1043R6G08012T |
Description | CAP 100MF 3.6V SURFACE MNT |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 3.6 V Radial, Can - SMD 30Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 100 mF | |
Tolerance | - | |
Voltage - Rated | 3.6 V | |
ESR (Equivalent Series Resistance) | 30Ohm | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥15.31900 | ¥153.19 |
50 | ¥14.07160 | ¥703.58 |
100 | ¥11.66780 | ¥1,166.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥10.55370 | ¥3,166.11 |
600 | ¥9.38107 | ¥5,628.64 |
900 | ¥8.79480 | ¥7,915.32 |
1,500 | ¥8.20849 | ¥12,312.73 |
2,100 | ¥7.91531 | ¥16,622.15 |
7,500 | ¥7.62217 | ¥57,166.27 |