P0752.154NLT | |
---|---|
DigiKey Part Number | 553-1068-2-ND - Tape & Reel (TR) 553-1068-1-ND - Cut Tape (CT) 553-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0752.154NLT |
Description | FIXED IND 150UH 1A 570 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 1 A 570mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0752.154NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 570mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.85800 | ¥88.58 |
25 | ¥8.05200 | ¥201.30 |
50 | ¥7.57100 | ¥378.55 |
100 | ¥6.28210 | ¥628.21 |
250 | ¥5.79844 | ¥1,449.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.15421 | ¥4,123.37 |
1,600 | ¥4.99315 | ¥7,989.04 |
2,400 | ¥4.83212 | ¥11,597.09 |
5,600 | ¥4.67104 | ¥26,157.82 |