P0751.332NLT | |
---|---|
DigiKey Part Number | 553-1058-2-ND - Tape & Reel (TR) 553-1058-1-ND - Cut Tape (CT) 553-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0751.332NLT |
Description | FIXED IND 3.3UH 5.4A 18 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 5.4 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0751.332NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.38200 | ¥83.82 |
25 | ¥7.61880 | ¥190.47 |
50 | ¥7.16060 | ¥358.03 |
100 | ¥5.94230 | ¥594.23 |
250 | ¥5.48512 | ¥1,371.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.87560 | ¥3,900.48 |
1,600 | ¥4.72326 | ¥7,557.22 |
2,400 | ¥4.57091 | ¥10,970.18 |
5,600 | ¥4.41855 | ¥24,743.88 |