LPF1005LL50R2400A | |
---|---|
DigiKey Part Number | 553-LPF1005LL50R2400ATR-ND - Tape & Reel (TR) 553-LPF1005LL50R2400ACT-ND - Cut Tape (CT) 553-LPF1005LL50R2400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPF1005LL50R2400A |
Description | RF FILTER LOW PASS 2.45GHZ 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.5dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.018" (0.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥1.02600 | ¥10.26 |
25 | ¥0.99520 | ¥24.88 |
50 | ¥0.96220 | ¥48.11 |
100 | ¥0.91210 | ¥91.21 |
250 | ¥0.76284 | ¥190.71 |
500 | ¥0.59210 | ¥296.05 |
1,000 | ¥0.56385 | ¥563.85 |
5,000 | ¥0.49751 | ¥2,487.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.46435 | ¥4,643.50 |
30,000 | ¥0.44113 | ¥13,233.90 |