HX5014NLT | |
---|---|
DigiKey Part Number | 553-HX5014NLTTR-ND - Tape & Reel (TR) 553-HX5014NLTCT-ND - Cut Tape (CT) 553-HX5014NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5014NLT |
Description | TRANSFORMER MODULE GIGABIT 2PORT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5014NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.295" (7.49mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.14 oz (3.99 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.76000 | ¥154.76 |
10 | ¥117.93600 | ¥1,179.36 |
25 | ¥108.72280 | ¥2,718.07 |
50 | ¥105.03580 | ¥5,251.79 |
100 | ¥103.19320 | ¥10,319.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥99.50824 | ¥24,877.06 |
500 | ¥95.82260 | ¥47,911.30 |