HX5014NL | |
---|---|
DigiKey Part Number | 553-1431-5-ND |
Manufacturer | |
Manufacturer Product Number | HX5014NL |
Description | MODULE DL GIGABIT ETHER LAN 48P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5014NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.295" (7.49mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.14 oz (3.99 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.92000 | ¥103.92 |
15 | ¥87.13533 | ¥1,307.03 |