HX1341NLT

DigiKey Part Number
553-HX1341NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HX1341NLT
Description
MDL SIN 100D 1:1 SMT TR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX1341NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.272" W (12.80mm x 6.90mm)
Height - Seated (Max)
0.222" (5.65mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥24.63988¥29,567.86