H7137FNLT | |
---|---|
DigiKey Part Number | 553-2284-2-ND - Tape & Reel (TR) 553-2284-1-ND - Cut Tape (CT) 553-2284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H7137FNLT |
Description | TRANSFORMER MODULE 10GBASE-T SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7137FNLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.698" L x 0.585" W (17.73mm x 14.86mm) | |
Height - Seated (Max) | 0.290" (7.37mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.68000 | ¥104.68 |
10 | ¥77.30900 | ¥773.09 |
25 | ¥71.36360 | ¥1,784.09 |
50 | ¥68.98540 | ¥3,449.27 |
100 | ¥67.08290 | ¥6,708.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥58.88163 | ¥17,664.49 |