H7008FNL | |
---|---|
DigiKey Part Number | 553-2277-5-ND |
Manufacturer | |
Manufacturer Product Number | H7008FNL |
Description | TRANSFORMER MODULE 10GBASE-T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200µH LAN 10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7008FNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.539" W (15.00mm x 13.70mm) | |
Height - Seated (Max) | 0.230" (5.85mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.88000 | ¥84.88 |
10 | ¥65.02300 | ¥650.23 |
35 | ¥55.08943 | ¥1,928.13 |
70 | ¥54.18686 | ¥3,793.08 |
105 | ¥51.47714 | ¥5,405.10 |
280 | ¥50.93554 | ¥14,261.95 |
525 | ¥50.21293 | ¥26,361.79 |
1,015 | ¥49.67108 | ¥50,416.15 |