H5007ENL | |
---|---|
DigiKey Part Number | 553-3198-5-ND |
Manufacturer | |
Manufacturer Product Number | H5007ENL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.689" L x 0.480" W (17.50mm x 12.20mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.08000 | ¥71.08 |
10 | ¥55.27700 | ¥552.77 |
25 | ¥53.78360 | ¥1,344.59 |
50 | ¥46.31360 | ¥2,315.68 |
100 | ¥44.22250 | ¥4,422.25 |
250 | ¥43.32580 | ¥10,831.45 |
500 | ¥42.57866 | ¥21,289.33 |
1,000 | ¥41.83177 | ¥41,831.77 |