H0013NLT | |
---|---|
DigiKey Part Number | 553-3774-2-ND - Tape & Reel (TR) 553-3774-1-ND - Cut Tape (CT) 553-3774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H0013NLT |
Description | MODULE MAGNETIC LAN 1:1 10/100 |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H0013NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.078" (1.98mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.01 oz (0.28 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.25000 | ¥56.25 |
10 | ¥42.77600 | ¥427.76 |
25 | ¥41.65280 | ¥1,041.32 |
50 | ¥38.27640 | ¥1,913.82 |
100 | ¥36.02480 | ¥3,602.48 |
250 | ¥34.89920 | ¥8,724.80 |
500 | ¥33.77326 | ¥16,886.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.64748 | ¥32,647.48 |