H0013NL | |
---|---|
DigiKey Part Number | 553-1628-5-ND |
Manufacturer | |
Manufacturer Product Number | H0013NL |
Description | MODULE MAGNETIC LAN 1:1 10/100 |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.078" (1.98mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.01 oz (0.28 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.19000 | ¥57.19 |
10 | ¥43.43600 | ¥434.36 |
40 | ¥38.86625 | ¥1,554.65 |
80 | ¥36.57913 | ¥2,926.33 |
280 | ¥35.43600 | ¥9,922.08 |
520 | ¥34.29281 | ¥17,832.26 |
1,000 | ¥33.14975 | ¥33,149.75 |