E6588-52L184-L | |
---|---|
DigiKey Part Number | 553-2265-ND |
Manufacturer | |
Manufacturer Product Number | E6588-52L184-L |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | E6588-52L184-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.58100 | ¥145.81 |
25 | ¥13.81200 | ¥345.30 |
40 | ¥13.49275 | ¥539.71 |
80 | ¥12.84938 | ¥1,027.95 |
230 | ¥11.31130 | ¥2,601.60 |