CX2047LANLT | |
---|---|
DigiKey Part Number | 553-2770-2-ND - Tape & Reel (TR) 553-2770-1-ND - Cut Tape (CT) 553-2770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2047LANLT |
Description | BALUN 500KHZ-300MHZ 1:4 6SMD MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 500KHz ~ 300MHz 1:4 6-SMD Module, 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 500KHz ~ 300MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | - | |
Insertion Loss (Max) | 4.0dB | |
Return Loss (Min) | 14dB | |
Package / Case | 6-SMD Module, 5 Leads | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.38000 | ¥25.38 |
10 | ¥20.57800 | ¥205.78 |
25 | ¥16.64040 | ¥416.01 |
50 | ¥15.58940 | ¥779.47 |
100 | ¥14.88800 | ¥1,488.80 |
250 | ¥14.45004 | ¥3,612.51 |
500 | ¥14.01226 | ¥7,006.13 |
1,000 | ¥13.57438 | ¥13,574.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.21318 | ¥18,426.36 |