BPSL00130952120M00 | |
---|---|
DigiKey Part Number | 553-BPSL00130952120M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSL00130952120M00 |
Description | INDUCTOR POWER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 3.6 A 43.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 43.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.205" (5.21mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,750 | ¥3.62687 | ¥13,600.76 |