BBPY00201209471Y00 | |
---|---|
DigiKey Part Number | 553-BBPY00201209471Y00TR-ND - Tape & Reel (TR) 553-BBPY00201209471Y00CT-ND - Cut Tape (CT) 553-BBPY00201209471Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00201209471Y00 |
Description | FERRITE BEAD 470 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.62900 | ¥6.29 |
25 | ¥0.57480 | ¥14.37 |
50 | ¥0.51860 | ¥25.93 |
100 | ¥0.38000 | ¥38.00 |
250 | ¥0.27612 | ¥69.03 |
500 | ¥0.25316 | ¥126.58 |
1,000 | ¥0.21857 | ¥218.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.18410 | ¥736.40 |
8,000 | ¥0.16683 | ¥1,334.64 |
12,000 | ¥0.16108 | ¥1,932.96 |
28,000 | ¥0.14957 | ¥4,187.96 |
100,000 | ¥0.14785 | ¥14,785.00 |