TCJY157M016R0050 | |
---|---|
DigiKey Part Number | 478-9587-2-ND - Tape & Reel (TR) 478-9587-1-ND - Cut Tape (CT) 478-9587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY157M016R0050 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥10.00000 | ¥100.00 |
50 | ¥9.12440 | ¥456.22 |
100 | ¥7.47500 | ¥747.50 |
500 | ¥5.96574 | ¥2,982.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.26396 | ¥5,263.96 |
2,000 | ¥4.91300 | ¥9,826.00 |
5,000 | ¥4.73753 | ¥23,687.65 |
10,000 | ¥4.56207 | ¥45,620.70 |