APPM00070638701XY0 | |
---|---|
DigiKey Part Number | 553-APPM00070638701XY0TR-ND - Tape & Reel (TR) 553-APPM00070638701XY0CT-ND - Cut Tape (CT) 553-APPM00070638701XY0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APPM00070638701XY0 |
Description | CMC 4A 2LN 700 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | 125V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.236" W (7.50mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥14.24000 | ¥142.40 |
25 | ¥13.12240 | ¥328.06 |
50 | ¥11.72660 | ¥586.33 |
100 | ¥9.77300 | ¥977.30 |
250 | ¥9.49348 | ¥2,373.37 |
500 | ¥8.93512 | ¥4,467.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.37670 | ¥12,565.05 |
3,000 | ¥8.09749 | ¥24,292.47 |
7,500 | ¥7.81827 | ¥58,637.03 |
10,500 | ¥7.42736 | ¥77,987.28 |