SMT-0927-S-12-R | |
---|---|
DigiKey Part Number | 668-1663-2-ND - Tape & Reel (TR) 668-1663-1-ND - Cut Tape (CT) 668-1663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0927-S-12-R |
Description | BUZZER MAGN 5V 9X9MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 80mA 2.73kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0927-S-12-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.73kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.17000 | ¥21.17 |
10 | ¥17.52900 | ¥175.29 |
25 | ¥16.18560 | ¥404.64 |
50 | ¥15.21480 | ¥760.74 |
100 | ¥14.27800 | ¥1,427.80 |
250 | ¥13.29668 | ¥3,324.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥12.24290 | ¥9,794.32 |
1,600 | ¥11.92104 | ¥19,073.66 |