SMI-158-2 | |
---|---|
DigiKey Part Number | SMI-158-2-ND |
Manufacturer | |
Manufacturer Product Number | SMI-158-2 |
Description | BUZZER MAGNETIC 5V 12.8X12.8 SMD |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 2.4kHz Surface Mount Solder Pads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | - | |
Frequency | 2.4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | - | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.280" (7.10mm) |