MB-6035-LP-R | |
---|---|
DigiKey Part Number | 668-MB-6035-LP-R-ND |
Manufacturer | |
Manufacturer Product Number | MB-6035-LP-R |
Description | MICROPHONE BOOT 6 X 3.5 MM LEAD/ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot, Insulating | |
Material | - | |
Color | - | |
For Use With/Related Products | Microphone |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.56000 | ¥4.56 |
10 | ¥3.90700 | ¥39.07 |
25 | ¥3.65400 | ¥91.35 |
50 | ¥3.46620 | ¥173.31 |
100 | ¥3.28290 | ¥328.29 |
250 | ¥3.08176 | ¥770.44 |
500 | ¥2.87524 | ¥1,437.62 |
1,000 | ¥2.70836 | ¥2,708.36 |
5,000 | ¥2.34273 | ¥11,713.65 |