AW-10FR | |
---|---|
DigiKey Part Number | 668-1248-ND |
Manufacturer | |
Manufacturer Product Number | AW-10FR |
Description | BUZZER PIEZO 24V 52.5MM FLANGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 8 ~ 35mA Multiple 88dB @ 24V, 100cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AW-10FR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 9 ~ 28V | |
Frequency | Multiple | |
Technology | Piezo | |
Operating Mode | Pin Selectable | |
Duration | Variable | |
Sound Pressure Level (SPL) | 88dB @ 24V, 100cm | |
Current - Supply | 8 ~ 35mA | |
Port Location | Top | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 2.067" Dia (52.50mm) | |
Height - Seated (Max) | 1.713" (43.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.55000 | ¥287.55 |
10 | ¥234.39000 | ¥2,343.90 |
25 | ¥215.01720 | ¥5,375.43 |
50 | ¥203.12360 | ¥10,156.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/209/120/MFG_AW-10FW_tmb.jpg)