Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,357 In Stock | 1 : ¥36.13000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 20V | 2.8kHz | Piezo | Single Tone | - | 105dB @ 12V, 10cm | 10mA | Top | -20°C ~ 60°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.646" Dia (41.80mm) | 0.650" (16.50mm) | |||
356 In Stock | 1 : ¥64.78000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 24 V | 20 ~ 28V | 400Hz | Magnetic | Single Tone | - | 90dB @ 24V, 30cm | 25mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.024" Dia (26.00mm) | 0.598" (15.20mm) | |||
46 In Stock | 1 : ¥287.55000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 9 ~ 28V | 2.9kHz | Piezo | Dual Tone | - | 118dB @ 12V, 10cm | 15mA | Top | -25°C ~ 70°C | - | - | IP65 - Dust Tight, Water Resistant | Panel Mount, Flange | Wire Leads | 2.087" Dia (53.00mm) | 1.713" (43.50mm) | |||
20 In Stock | 1 : ¥287.55000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 24 V | 9 ~ 28V | Multiple | Piezo | Pin Selectable | Variable | 88dB @ 24V, 100cm | 8 ~ 35mA | Top | -25°C ~ 70°C | - | - | IP65 - Dust Tight, Water Resistant | Panel Mount, Flange | Wire Leads | 2.067" Dia (52.50mm) | 1.713" (43.50mm) |