AI-4429-P-C12-2-R | |
---|---|
DigiKey Part Number | 668-1568-ND |
Manufacturer | |
Manufacturer Product Number | AI-4429-P-C12-2-R |
Description | BUZZER PIEZO 12V 43MM PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 30mA 2.9kHz 105dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | AI-4429-P-C12-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 1 ~ 16V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 105dB @ 12V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -25°C ~ 75°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | |
Size / Dimension | 1.693" Dia (43.00mm) | |
Height - Seated (Max) | 1.331" (33.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.62000 | ¥73.62 |
10 | ¥60.46900 | ¥604.69 |
30 | ¥55.63200 | ¥1,668.96 |
60 | ¥52.13517 | ¥3,128.11 |
120 | ¥48.78208 | ¥5,853.85 |
270 | ¥47.38893 | ¥12,795.01 |
510 | ¥45.97441 | ¥23,446.95 |