AI-3039-TWT-12V-R | |
---|---|
DigiKey Part Number | 668-1349-ND |
Manufacturer | |
Manufacturer Product Number | AI-3039-TWT-12V-R |
Description | BUZZER PIEZO 12V 30MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 15mA 3.9kHz 100dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-3039-TWT-12V-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 24V | |
Frequency | 3.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 12V, 10cm | |
Current - Supply | 15mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.780" (19.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.01000 | ¥26.01 |
10 | ¥21.51700 | ¥215.17 |
25 | ¥19.85560 | ¥496.39 |
50 | ¥18.64660 | ¥932.33 |
100 | ¥17.48450 | ¥1,748.45 |
250 | ¥16.24448 | ¥4,061.12 |
450 | ¥15.08418 | ¥6,787.88 |