AI-1622-TWT-5V-R | |
---|---|
DigiKey Part Number | 668-1021-ND |
Manufacturer | |
Manufacturer Product Number | AI-1622-TWT-5V-R |
Description | BUZZER MAGNETIC 5V 16MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.2kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1622-TWT-5V-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 8V | |
Frequency | 2.2kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.559" (14.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.50000 | ¥29.50 |
10 | ¥24.36400 | ¥243.64 |
25 | ¥22.47720 | ¥561.93 |
50 | ¥21.11020 | ¥1,055.51 |
100 | ¥19.79590 | ¥1,979.59 |
250 | ¥18.39188 | ¥4,597.97 |
450 | ¥17.07800 | ¥7,685.10 |