Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
323 In Stock | 1 : ¥57.64000 Tray | Tray | Last Time Buy | Indicator, Internally Driven | DC | 5 V | 4 ~ 8V | 1.9kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 30mA | Top | -10°C ~ 70°C | - | - | Through Hole | PC Pins | 0.630" Dia (16.00mm) | 0.551" (14.00mm) | |||
1,242 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 4 ~ 7V | 2.048kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 60mA | Top | -20°C ~ 70°C | - | Washable | Through Hole | PC Pins | 0.630" Dia (16.00mm) | 0.559" (14.20mm) |