AI-1224-TWT-12V-R | |
---|---|
DigiKey Part Number | 668-AI-1224-TWT-12V-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-1224-TWT-12V-R |
Description | INDICATOR 12VDC 12MM 2400HZ 88DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.4kHz 88dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 16V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 12V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.386" (9.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.30600 | ¥83.06 |
25 | ¥7.68520 | ¥192.13 |
40 | ¥7.23250 | ¥289.30 |
80 | ¥6.79775 | ¥543.82 |
440 | ¥5.84864 | ¥2,573.40 |
1,000 | ¥5.46747 | ¥5,467.47 |
5,000 | ¥5.35781 | ¥26,789.05 |