ABLF3529S-LW90 | |
---|---|
DigiKey Part Number | 668-ABLF3529S-LW90-ND |
Manufacturer | |
Manufacturer Product Number | ABLF3529S-LW90 |
Description | BUZZER ELEMENT PIEZO BENDER 35MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.9 kHz Standard Buzzer Element 30V p-p 1.378" Dia (35.00mm) 800 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ABLF3529S-LW90 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 2.9 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 800 Ohms | |
Capacitance @ Frequency | 18000pF @ 120Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Termination | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
10 | ¥15.26000 | ¥152.60 |
25 | ¥14.09520 | ¥352.38 |
50 | ¥13.24820 | ¥662.41 |
100 | ¥12.43300 | ¥1,243.30 |
250 | ¥11.57864 | ¥2,894.66 |
500 | ¥10.66104 | ¥5,330.52 |
1,000 | ¥10.38075 | ¥10,380.75 |