C8109.41.03 | |
---|---|
DigiKey Part Number | C8109R-1000-ND |
Manufacturer | |
Manufacturer Product Number | C8109.41.03 |
Description | CABLE 2COND 22AWG RED SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 200°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.82143 | ¥9,821.43 |
3,000 | ¥9.22822 | ¥27,684.66 |
5,000 | ¥8.76680 | ¥43,834.00 |