Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock Value Added Item | 1 : ¥2,017.07000 Bulk | - | Bulk | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.122" (3.10mm) | Foil | 100.0' (30.5m) | Red | - | Drain Wire | 300 V | -40°C ~ 200°C | Communication, Control | 0.0160" (0.406mm) | Fluorinated Ethylene-Propylene (FEP) | ||
23 In Stock Value Added Item | 1 : ¥1,016.49000 Bulk | - | Bulk | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.122" (3.10mm) | Foil | 50.00' (15.24m) | Red | - | Drain Wire | 300 V | -40°C ~ 200°C | Communication, Control | 0.0160" (0.406mm) | Fluorinated Ethylene-Propylene (FEP) | ||
6 In Stock Value Added Item | 1 : ¥6,530.55000 Bulk | - | Bulk | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.122" (3.10mm) | Foil | 500.0' (152.4m) | Red | - | Drain Wire | 300 V | -40°C ~ 200°C | Communication, Control | 0.0160" (0.406mm) | Fluorinated Ethylene-Propylene (FEP) |