C4088A.41.10 | |
---|---|
DigiKey Part Number | C4088AG-100-ND |
Manufacturer | |
Manufacturer Product Number | C4088A.41.10 |
Description | CABLE 7COND 22AWG GRAY 100' |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.218" (5.54mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,042.56000 | ¥1,042.56 |
5 | ¥853.02800 | ¥4,265.14 |
10 | ¥663.46700 | ¥6,634.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/328/827/C4088A.12.10_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/328/827/C4088A.12.10_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/328/827/C4088A.12.10_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/328/827/C4088A.12.10_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/328/827/C4088A.12.10_tmb.jpg)