89023.46.01 | |
---|---|
DigiKey Part Number | 89023.46.01-ND |
Manufacturer | |
Manufacturer Product Number | 89023.46.01 |
Description | CABLE 3COND 14AWG BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 14 AWG 5000' (1524.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.372" (9.45mm) | |
Shield Type | - | |
Length | 5000' (1524.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 105°C | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥8.80990 | ¥132,148.50 |